Part Details for LAKW6560MELZ50 by Nichicon Corporation
Overview of LAKW6560MELZ50 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAKW6560MELZ50
LAKW6560MELZ50 CAD Models
LAKW6560MELZ50 Part Data Attributes
|
LAKW6560MELZ50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6560MELZ50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.46009 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAKW6560MELZ50
This table gives cross-reference parts and alternative options found for LAKW6560MELZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6560MELZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGUW6560MHLY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAKW6560MELZ50 vs LGUW6560MHLY |
420KXF56MEOESN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 56uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | LAKW6560MELZ50 vs 420KXF56MEOESN22X20 |
420PE56ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 56uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | LAKW6560MELZ50 vs 420PE56ES |
LAKW6560MHLZ25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | LAKW6560MELZ50 vs LAKW6560MHLZ25 |
420VNSN56M25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Chemi-Con | LAKW6560MELZ50 vs 420VNSN56M25S |
LG420M56BP4-2025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAKW6560MELZ50 vs LG420M56BP4-2025 |
420MXR56MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Rubycon Corporation | LAKW6560MELZ50 vs 420MXR56MOOESN20X25 |
KMM420VN56RM25X20T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LAKW6560MELZ50 vs KMM420VN56RM25X20T2 |
LAKW6560MHLZ50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAKW6560MELZ50 vs LAKW6560MHLZ50 |
LAKW6560MHLZ25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | LAKW6560MELZ50 vs LAKW6560MHLZ25BP |