Part Details for LAKW6331MHLC45 by Nichicon Corporation
Overview of LAKW6331MHLC45 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAKW6331MHLC45
LAKW6331MHLC45 CAD Models
LAKW6331MHLC45 Part Data Attributes
|
LAKW6331MHLC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6331MHLC45
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.1169 mA | |
Manufacturer Series | AK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAKW6331MHLC45
This table gives cross-reference parts and alternative options found for LAKW6331MHLC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6331MHLC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420MXC330MST35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL | Rubycon Corporation | LAKW6331MHLC45 vs 420MXC330MST35X35 |
EETED2S331LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LAKW6331MHLC45 vs EETED2S331LA |
420PE330TRC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | SUN Electronic Industries Corporation | LAKW6331MHLC45 vs 420PE330TRC |
KMM420VN330M25H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | LAKW6331MHLC45 vs KMM420VN330M25H |
420MXR330MMN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | LAKW6331MHLC45 vs 420MXR330MMN30X45 |
420PE330TRD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | SUN Electronic Industries Corporation | LAKW6331MHLC45 vs 420PE330TRD |
EETHC2S331D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LAKW6331MHLC45 vs EETHC2S331D |
EETHC2S331LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LAKW6331MHLC45 vs EETHC2S331LA |
EKMM421VSN331MR45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LAKW6331MHLC45 vs EKMM421VSN331MR45T |
LV420M330BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAKW6331MHLC45 vs LV420M330BPF43535 |