Part Details for LAKW6121MHLC25 by Nichicon Corporation
Overview of LAKW6121MHLC25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAKW6121MHLC25
LAKW6121MHLC25 CAD Models
LAKW6121MHLC25 Part Data Attributes
|
LAKW6121MHLC25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6121MHLC25
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.6735 mA | |
Manufacturer Series | AK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAKW6121MHLC25
This table gives cross-reference parts and alternative options found for LAKW6121MHLC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6121MHLC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420MXR120MST30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LAKW6121MHLC25 vs 420MXR120MST30X25 |
KMM420VS121M35X20T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LAKW6121MHLC25 vs KMM420VS121M35X20T2 |
KMM420VS120M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LAKW6121MHLC25 vs KMM420VS120M22C |
420MXR120MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Rubycon Corporation | LAKW6121MHLC25 vs 420MXR120MOOESN22X35 |
420VNSN120M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | LAKW6121MHLC25 vs 420VNSN120M25B |
KMM420VS120M35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LAKW6121MHLC25 vs KMM420VS120M35S |
420VNSN120M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | LAKW6121MHLC25 vs 420VNSN120M22C |
EETED2S121JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LAKW6121MHLC25 vs EETED2S121JA |
KMM420VSSN120M35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LAKW6121MHLC25 vs KMM420VSSN120M35S |
EETHC2S121C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LAKW6121MHLC25 vs EETHC2S121C |