Part Details for LAKW6121MELZ50 by Nichicon Corporation
Overview of LAKW6121MELZ50 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAKW6121MELZ50
LAKW6121MELZ50 CAD Models
LAKW6121MELZ50 Part Data Attributes
|
LAKW6121MELZ50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6121MELZ50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6735 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAKW6121MELZ50
This table gives cross-reference parts and alternative options found for LAKW6121MELZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6121MELZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM420VS121M25X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LAKW6121MELZ50 vs KMM420VS121M25X30T2 |
EETHC2S121HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LAKW6121MELZ50 vs EETHC2S121HA |
LAKW6121MHLC50BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAKW6121MELZ50 vs LAKW6121MHLC50BP |
KMM420VNSN120M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | LAKW6121MELZ50 vs KMM420VNSN120M22C |
LGUW6121MHLY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAKW6121MELZ50 vs LGUW6121MHLY |
EKMM421VSN121MQ30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LAKW6121MELZ50 vs EKMM421VSN121MQ30T |
LAKW6121MHLC50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAKW6121MELZ50 vs LAKW6121MHLC50 |
LV420M120BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAKW6121MELZ50 vs LV420M120BP442530 |
KMM420VSSN120M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LAKW6121MELZ50 vs KMM420VSSN120M22C |
LAKW6121MHLA35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | LAKW6121MELZ50 vs LAKW6121MHLA35 |