Datasheets
LAK2G820MELB20 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT

Part Details for LAK2G820MELB20 by Nichicon Corporation

Overview of LAK2G820MELB20 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for LAK2G820MELB20

Part # Distributor Description Stock Price Buy
DISTI # 89T2781
Newark Snap In & Terminal/ Bulk |Nichicon LAK2G820MELB20 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5200
  • 500 $2.2900
  • 1,000 $2.0300
  • 2,500 $1.8800
$1.8800 / $2.5200 Buy Now
DISTI # LAK2G820MELB20-ND
DigiKey CAP ALUM 82UF 20% 400V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $2.6410
$2.6410 Buy Now
DISTI # 647-LAK2G820MELB20
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 82uF 400 Volts 0.2 RoHS: Compliant 0
  • 1 $4.4200
  • 10 $3.4000
  • 50 $3.0700
  • 100 $2.6500
$2.6500 / $4.4200 Order Now

Part Details for LAK2G820MELB20

LAK2G820MELB20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAK2G820MELB20 Part Data Attributes

LAK2G820MELB20 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LAK2G820MELB20 Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.54 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 500 mA
Surface Mount NO
Tan Delta 0.20
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LAK2G820MELB20

This table gives cross-reference parts and alternative options found for LAK2G820MELB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2G820MELB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LAK2G820MEUB20ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF Nichicon Corporation LAK2G820MELB20 vs LAK2G820MEUB20ZB
400SXC82MEFCSN30X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LAK2G820MELB20 vs 400SXC82MEFCSN30X20
EETHC2G820KJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components LAK2G820MELB20 vs EETHC2G820KJ
LAK2G820MEUB20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF Nichicon Corporation LAK2G820MELB20 vs LAK2G820MEUB20
EKMM401VNN820MR20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, Chemi-Con LAK2G820MELB20 vs EKMM401VNN820MR20S
EKMM401LIN820MR20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, Chemi-Con LAK2G820MELB20 vs EKMM401LIN820MR20S
HE2G826M30020HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LAK2G820MELB20 vs HE2G826M30020HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAK2G820MELB20 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAK2G820MELB20 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LAK2G820MELB20 would you like to use for your alert(s)?
  • Please alert me when LAK2G820MELB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAK2G820MELB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAK2G820MELB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAK2G820MELB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAK2G820MELB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAK2G820MELB20 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: