Part Details for LAK2G101MEUB25 by Nichicon Corporation
Overview of LAK2G101MEUB25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2G101MEUB25
LAK2G101MEUB25 CAD Models
LAK2G101MEUB25 Part Data Attributes
|
LAK2G101MEUB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2G101MEUB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 530 mA | |
Terminal Finish | MATTE TIN |
Alternate Parts for LAK2G101MEUB25
This table gives cross-reference parts and alternative options found for LAK2G101MEUB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2G101MEUB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETLD2G101DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LAK2G101MEUB25 vs EETLD2G101DJ |
107LMU400M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | LAK2G101MEUB25 vs 107LMU400M2DC |
LAK2G101MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | LAK2G101MEUB25 vs LAK2G101MEKB25 |
LAK2G101MEKB25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | LAK2G101MEUB25 vs LAK2G101MEKB25ZB |
EHL101M2GBC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LAK2G101MEUB25 vs EHL101M2GBC |