LAK2D821MELC50ZB
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of LAK2D821MELC50ZB by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAK2D821MELC50ZB by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAK2D821MELC50ZB by Nichicon Corporation

LAK2D821MELC50ZB
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.21491 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1990 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LAK2D821MELC50ZB
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for LAK2D821MELC50ZB

This table gives cross-reference parts and alternative options found for LAK2D821MELC50ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2D821MELC50ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QA2D827M35035HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics LAK2D821MELC50ZB vs QA2D827M35035HA
KMM200VNSN820M30B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount Chemi-Con LAK2D821MELC50ZB vs KMM200VNSN820M30B
200HXC820MEFCSN30X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation LAK2D821MELC50ZB vs 200HXC820MEFCSN30X30
CHA200VSSN820M35A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Chemi-Con LAK2D821MELC50ZB vs CHA200VSSN820M35A
KMM200VSSN820M25E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Chemi-Con LAK2D821MELC50ZB vs KMM200VSSN820M25E
LAQ2D821MELB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LAK2D821MELC50ZB vs LAQ2D821MELB40
EKMH201VSN821MQ50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount Chemi-Con LAK2D821MELC50ZB vs EKMH201VSN821MQ50S
200VXG820MEFCMN22X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Rubycon Corporation LAK2D821MELC50ZB vs 200VXG820MEFCMN22X50
200MXG820MST22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation LAK2D821MELC50ZB vs 200MXG820MST22X45
200VXR820MST30X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation LAK2D821MELC50ZB vs 200VXR820MST30X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAK2D821MELC50ZB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAK2D821MELC50ZB by Nichicon Corporation

  • Please alert me when LAK2D821MELC50ZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LAK2D821MELC50ZB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAK2D821MELC50ZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LAK2D821MELC50ZB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAK2D821MELC50ZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAK2D821MELC50ZB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: