Part Details for LAK2D471MHLB50BP by Nichicon Corporation
Overview of LAK2D471MHLB50BP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2D471MHLB50BP
LAK2D471MHLB50BP CAD Models
LAK2D471MHLB50BP Part Data Attributes
|
LAK2D471MHLB50BP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2D471MHLB50BP
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.919783 mA | |
Manufacturer Series | AK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAK2D471MHLB50BP
This table gives cross-reference parts and alternative options found for LAK2D471MHLB50BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2D471MHLB50BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAX-200V471MS32#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | LAK2D471MHLB50BP vs LAX-200V471MS32#B |
LG200M470BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAK2D471MHLB50BP vs LG200M470BP443025 |
LXG200VN471M22X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LAK2D471MHLB50BP vs LXG200VN471M22X50T2 |
LAQ2D471MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Nichicon Corporation | LAK2D471MHLB50BP vs LAQ2D471MELA |
200VXR470M30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LAK2D471MHLB50BP vs 200VXR470M30X25 |
200PE470ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | LAK2D471MHLB50BP vs 200PE470ES |
200MXP470MA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | LAK2D471MHLB50BP vs 200MXP470MA40 |
LAT-200V471MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | LAK2D471MHLB50BP vs LAT-200V471MS51#B |
LAK2D471MHLA50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAK2D471MHLB50BP vs LAK2D471MHLA50 |
KMH200VS471M25X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LAK2D471MHLB50BP vs KMH200VS471M25X30T2 |