Part Details for LAK2D391MELA30 by Nichicon Corporation
Overview of LAK2D391MELA30 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAK2D391MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2730
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAK2D391MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
LAK2D391MELA30-ND
|
DigiKey | CAP ALUM 390UF 20% 200V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2842 | Buy Now |
DISTI #
647-LAK2D391MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 200 Volts 0.2 RoHS: Compliant | 0 |
|
$2.2900 / $3.8100 | Order Now |
Part Details for LAK2D391MELA30
LAK2D391MELA30 CAD Models
LAK2D391MELA30 Part Data Attributes
|
LAK2D391MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2D391MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAK2D391MELA30
This table gives cross-reference parts and alternative options found for LAK2D391MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2D391MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC200M0390BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | LAK2D391MELA30 vs LC200M0390BP442530 |
LV200M0390BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | LAK2D391MELA30 vs LV200M0390BP442530 |
8391MCM2530LHN4110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2D391MELA30 vs 8391MCM2530LHN4110 |
1391MCM2530LHN0110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2D391MELA30 vs 1391MCM2530LHN0110 |
LG200M0390BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | LAK2D391MELA30 vs LG200M0390BPF42530 |
LG200M0390BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | LAK2D391MELA30 vs LG200M0390BP5-2530 |
1391MCM2530LHN2110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2D391MELA30 vs 1391MCM2530LHN2110 |
LAK2D391MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | Nichicon Corporation | LAK2D391MELA30 vs LAK2D391MERAHAZB |
8391MCM2530LHN1110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2D391MELA30 vs 8391MCM2530LHN1110 |
2391MCM2530LHN3110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2D391MELA30 vs 2391MCM2530LHN3110 |