Part Details for LAK2D391MEKA30ZB by Nichicon Corporation
Overview of LAK2D391MEKA30ZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2D391MEKA30ZB
LAK2D391MEKA30ZB CAD Models
LAK2D391MEKA30ZB Part Data Attributes
|
LAK2D391MEKA30ZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2D391MEKA30ZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1200 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm |
Alternate Parts for LAK2D391MEKA30ZB
This table gives cross-reference parts and alternative options found for LAK2D391MEKA30ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2D391MEKA30ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209442391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LAK2D391MEKA30ZB vs MAL209442391E3 |
LG200M0390BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LAK2D391MEKA30ZB vs LG200M0390BPF-2530 |