Part Details for LAK2D181MELB20 by Nichicon Corporation
Overview of LAK2D181MELB20 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAK2D181MELB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2721
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAK2D181MELB20 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.3800 | Buy Now |
DISTI #
LAK2D181MELB20-ND
|
DigiKey | CAP ALUM 180UF 20% 200V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4975 | Buy Now |
DISTI #
647-LAK2D181MELB20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 200 Volts 0.2 RoHS: Compliant | 177 |
|
$2.2900 / $4.1800 | Buy Now |
Part Details for LAK2D181MELB20
LAK2D181MELB20 CAD Models
LAK2D181MELB20 Part Data Attributes
|
LAK2D181MELB20
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2D181MELB20
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAK2D181MELB20
This table gives cross-reference parts and alternative options found for LAK2D181MELB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2D181MELB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAK2D181MEUB20ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | LAK2D181MELB20 vs LAK2D181MEUB20ZB |
LAK2D181MELB20ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAK2D181MELB20 vs LAK2D181MELB20ZB |
LAK2D181MEUB20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | LAK2D181MELB20 vs LAK2D181MEUB20 |