LAH-35V333MS57#B
TAIYO YUDEN
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount,

Overview of LAH-35V333MS57#B by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LAH-35V333MS57#B by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAH-35V333MS57#B by TAIYO YUDEN

LAH-35V333MS57#B
TAIYO YUDEN
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3.224 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
6030 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LAH-35V333MS57#B
    TAIYO YUDEN
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount,
    VS

Alternate Parts for LAH-35V333MS57#B

This table gives cross-reference parts and alternative options found for LAH-35V333MS57#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAH-35V333MS57#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMH35VN333M40X50T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc LAH-35V333MS57#B vs KMH35VN333M40X50T4
LGK1V333MHLD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT Nichicon Corporation LAH-35V333MS57#B vs LGK1V333MHLD
ALC40G333EF035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED-5, CAN KEMET Corporation LAH-35V333MS57#B vs ALC40G333EF035
LGK1V333MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount Nichicon Corporation LAH-35V333MS57#B vs LGK1V333MELC
81D333M035MG2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount Chemi-Con LAH-35V333MS57#B vs 81D333M035MG2D
EETHC1V333L CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LAH-35V333MS57#B vs EETHC1V333L
ALC40C333EF035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED-4, CAN KEMET Corporation LAH-35V333MS57#B vs ALC40C333EF035
EETHC1V333LA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LAH-35V333MS57#B vs EETHC1V333LA
KMH35VN333M35X63T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc LAH-35V333MS57#B vs KMH35VN333M35X63T4
EETHC1V333EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LAH-35V333MS57#B vs EETHC1V333EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAH-35V333MS57#B by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAH-35V333MS57#B by TAIYO YUDEN

  • Please alert me when LAH-35V333MS57#B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LAH-35V333MS57#B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAH-35V333MS57#B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LAH-35V333MS57#B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAH-35V333MS57#B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAH-35V333MS57#B by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: