Datasheets
LAH-35V332MS22#B by: TAIYO YUDEN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount,

Part Details for LAH-35V332MS22#B by TAIYO YUDEN

Overview of LAH-35V332MS22#B by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LAH-35V332MS22#B

LAH-35V332MS22#B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAH-35V332MS22#B Part Data Attributes

LAH-35V332MS22#B TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LAH-35V332MS22#B TAIYO YUDEN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount,
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.019 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 1430 mA
Surface Mount NO
Tan Delta 0.35
Terminal Shape SNAP-IN

Alternate Parts for LAH-35V332MS22#B

This table gives cross-reference parts and alternative options found for LAH-35V332MS22#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAH-35V332MS22#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LXT035M3300BPF42230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount YAGEO Corporation LAH-35V332MS22#B vs LXT035M3300BPF42230
3HA1VVB338M30025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LAH-35V332MS22#B vs 3HA1VVB338M30025
35MXR3300MOOESN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount Rubycon Corporation LAH-35V332MS22#B vs 35MXR3300MOOESN20X30
LG35M3300BP4-2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LAH-35V332MS22#B vs LG35M3300BP4-2225
35VXP3300MSN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN Rubycon Corporation LAH-35V332MS22#B vs 35VXP3300MSN22X30
3HL1VVB338M30025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LAH-35V332MS22#B vs 3HL1VVB338M30025
ECOS1VG332E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT Panasonic Electronic Components LAH-35V332MS22#B vs ECOS1VG332E
35VXP3300MOOE22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount Rubycon Corporation LAH-35V332MS22#B vs 35VXP3300MOOE22X30
ECE31VA332BA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components LAH-35V332MS22#B vs ECE31VA332BA
35PE3300TAA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation LAH-35V332MS22#B vs 35PE3300TAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAH-35V332MS22#B by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAH-35V332MS22#B by TAIYO YUDEN

  • Please alert me when LAH-35V332MS22#B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LAH-35V332MS22#B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAH-35V332MS22#B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LAH-35V332MS22#B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAH-35V332MS22#B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAH-35V332MS22#B by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: