Part Details for LACM025101GK-V00 by United Chemi-Con Inc
Overview of LACM025101GK-V00 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LACM025101GK-V00
LACM025101GK-V00 CAD Models
LACM025101GK-V00 Part Data Attributes
|
LACM025101GK-V00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LACM025101GK-V00
United Chemi-Con Inc
General Purpose Inductor, 100uH, 25%,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 30 mm | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 55.5 mm | |
Package Length | 35.5 mm | |
Package Style | Toroidal | |
Rated Current-Max | 25 A | |
Tolerance | 25% |