Part Details for LACC-560K-02 by FASTRON GmBH
Overview of LACC-560K-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560K8-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8(R)-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for LACC-560K-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-LACC-560K-02
|
Mouser Electronics | RF Inductors - Leaded 56uH .02MHz RoHS: Compliant | 0 |
|
$0.2680 / $0.3060 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 56μH ±10% - Q: 55 - DCR: 3.40 - 0.36A - Ammobox RoHS: Compliant | 0 |
|
$0.2459 / $0.2874 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 56?H, Tolerance: 10%, Q min: 55, DCR max: 3.40?, Rated DC Current: 0.36A, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not app RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
Part Details for LACC-560K-02
LACC-560K-02 CAD Models
LACC-560K-02 Part Data Attributes
|
LACC-560K-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
LACC-560K-02
FASTRON GmBH
General Purpose Inductor, 56uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 4 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |