Part Details for LAA110PTR by IXYS Corporation
Overview of LAA110PTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LAA110PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA110PTR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole RoHS: Compliant | 0 |
|
$2.7200 / $4.7600 | Order Now |
DISTI #
LAA110PTR
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7400 | Buy Now |
DISTI #
LAA110PTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 120mA, OptoMOS Min Qty: 1000 | 0 |
|
$3.4400 | RFQ |
Part Details for LAA110PTR
LAA110PTR CAD Models
LAA110PTR Part Data Attributes
|
LAA110PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA110PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLATPACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLATPACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA110PTR
This table gives cross-reference parts and alternative options found for LAA110PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA110PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA110PTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, FLATPACK-8 | IXYS Integrated Circuits Division | LAA110PTR vs LAA110PTR |