Part Details for LAA100STR by IXYS Corporation
Overview of LAA100STR by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LAA100STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA100STR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole RoHS: Compliant | 0 |
|
$2.9000 / $2.9400 | Order Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant |
400 In Stock |
|
$2.3700 / $5.1500 | Buy Now |
DISTI #
51634187
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1403 | Americas - 250 |
|
$6.6970 | Buy Now |
DISTI #
LAA100STR
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.8400 / $2.9100 | Buy Now |
DISTI #
LAA100STR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 120mA, 25Ω, SMT Min Qty: 1000 | 0 |
|
$3.5400 | RFQ |
|
Chip1Cloud | DUAL POLE OptoMOS Relay | SSR RELAY SPST-NO 120MA 0-350V | 1810 |
|
RFQ |
Part Details for LAA100STR
LAA100STR CAD Models
LAA100STR Part Data Attributes
|
LAA100STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA100STR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA100STR
This table gives cross-reference parts and alternative options found for LAA100STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA100STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA100 | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | LAA100STR vs LAA100 |
LAA100STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | LAA100STR vs LAA100STR |
LAA100 | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | LAA100STR vs LAA100 |
LAA100S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | LAA100STR vs LAA100S |
LAA100TR | Transistor Output SSR, 1-Channel, 3750V Isolation, | IXYS Corporation | LAA100STR vs LAA100TR |
LAA100TR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | LAA100STR vs LAA100TR |