Part Details for LA7852 by SANYO Electric Co Ltd
Overview of LA7852 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA7852
LA7852 CAD Models
LA7852 Part Data Attributes:
|
LA7852
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7852
SANYO Electric Co Ltd
Horiz/Vert Deflection IC, Bipolar, PDIP22, SHRINK, DIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T22 | |
Length | 21.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LA7852
This table gives cross-reference parts and alternative options found for LA7852. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7852, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7811 | Horiz/Vert Deflection IC, Bipolar, PDIP22, DIP-22 | SANYO Electric Co Ltd | LA7852 vs LA7811 |
LA7853 | Horiz/Vert Deflection IC, Bipolar, PDIP22, SDIP-22 | SANYO Electric Co Ltd | LA7852 vs LA7853 |
AN5793K | Horiz/Vert Deflection IC, PDIP22, 0.300 INCH, PLASTIC, SDIP-22 | Panasonic Electronic Components | LA7852 vs AN5793K |
LA7858 | Horiz/Vert Deflection IC, Bipolar, PDIP22, 0.300 INCH, SDIP-22 | SANYO Electric Co Ltd | LA7852 vs LA7858 |
AN5422K | Horiz/Vert Deflection IC, Bipolar, PDIP22, SHRINK, PLASTIC, DIP-22 | Panasonic Electronic Components | LA7852 vs AN5422K |