Part Details for LA7833 by SANYO Semiconductor Co Ltd
Results Overview of LA7833 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA7833
LA7833 CAD Models
LA7833 Part Data Attributes
|
LA7833
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7833
SANYO Semiconductor Co Ltd
Vertical Deflection IC, PSFM7, SIP-7
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Length | 18 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15 mm | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for LA7833
This table gives cross-reference parts and alternative options found for LA7833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE1782 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA7833 vs NTE1782 |
E-STV9325 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | LA7833 vs E-STV9325 |
TDA4865J | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | LA7833 vs TDA4865J |
TDA8171 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | LA7833 vs TDA8171 |
E-TDA8177 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | LA7833 vs E-TDA8177 |
LA78041 | SANYO Semiconductor Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA7833 vs LA78041 |
NTE15002 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA7833 vs NTE15002 |
TDA4865AJ | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | LA7833 vs TDA4865AJ |
LA78045 | onsemi | Check for Price | VERTICAL DEFLECTION IC | LA7833 vs LA78045 |
T8177-TB7-T | Unisonic Technologies Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA7833 vs T8177-TB7-T |