Part Details for LA78040B by SANYO Electric Co Ltd
Results Overview of LA78040B by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA78040B
LA78040B CAD Models
LA78040B Part Data Attributes
|
LA78040B
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA78040B
SANYO Electric Co Ltd
Vertical Deflection IC, TO-220, 7 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP7,.2,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-XZIP-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LA78040B
This table gives cross-reference parts and alternative options found for LA78040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA78040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE1782 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA78040B vs NTE1782 |
E-STV9325 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | LA78040B vs E-STV9325 |
TDA4865J | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | LA78040B vs TDA4865J |
TDA8171 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | LA78040B vs TDA8171 |
E-TDA8177 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | LA78040B vs E-TDA8177 |
LA78041 | SANYO Semiconductor Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA78040B vs LA78041 |
NTE15002 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA78040B vs NTE15002 |
TDA4865AJ | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | LA78040B vs TDA4865AJ |
LA78045 | onsemi | Check for Price | VERTICAL DEFLECTION IC | LA78040B vs LA78045 |
T8177-TB7-T | Unisonic Technologies Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA78040B vs T8177-TB7-T |