Part Details for LA732ALBK820J3000 by KOA Corporation
Overview of LA732ALBK820J3000 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA732ALBK820J3000
LA732ALBK820J3000 CAD Models
LA732ALBK820J3000 Part Data Attributes
|
LA732ALBK820J3000
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
LA732ALBK820J3000
KOA Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 82ohm, SURFACE MOUNT, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LA732ALBK820J3000
This table gives cross-reference parts and alternative options found for LA732ALBK820J3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA732ALBK820J3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA732ALBK820J3000 | PTC Thermistor, 82ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LA732ALBK820J3000 vs LA732ALBK820J3000 |
LA732ATBK820J3000 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 82ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | KOA Corporation | LA732ALBK820J3000 vs LA732ATBK820J3000 |
LA732ALTD820J3000 | PTC Thermistor, 82ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LA732ALBK820J3000 vs LA732ALTD820J3000 |