Part Details for LA731JLTD270J3600 by KOA Corporation
Overview of LA731JLTD270J3600 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA731JLTD270J3600
LA731JLTD270J3600 CAD Models
LA731JLTD270J3600 Part Data Attributes:
|
LA731JLTD270J3600
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
LA731JLTD270J3600
KOA Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 27ohm, SURFACE MOUNT, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Manufacturer Series | LA73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated (AC) Voltage (URac) | 25 V | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |