Part Details for LA7301 by SANYO Electric Co Ltd
Overview of LA7301 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LA7301
LA7301 CAD Models
LA7301 Part Data Attributes
|
LA7301
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7301
SANYO Electric Co Ltd
Video Preamplifier, 4 Channel(s), 1 Func, PDIP30, SDIP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | 2-CHANNEL RECORDING AMPLIFIER; OPERATES WITH 8.5V TO 13V SUPPLY IN RECORD MODE | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 59.5 dB | |
JESD-30 Code | R-PDIP-T30 | |
Length | 27.2 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Supply Voltage-Max (Vsup) | 5.6 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |