Part Details for LA5436-TOE7950 by Siemens
Overview of LA5436-TOE7950 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LA5436-TOE7950
LA5436-TOE7950 CAD Models
LA5436-TOE7950 Part Data Attributes
|
LA5436-TOE7950
Siemens
Buy Now
Datasheet
|
Compare Parts:
LA5436-TOE7950
Siemens
Single Color LED, Amber, Colorless Clear, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 500 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 622 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LA5436-TOE7950
This table gives cross-reference parts and alternative options found for LA5436-TOE7950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5436-TOE7950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5436-TOE7797 | Single Color LED, Amber, Colorless Clear, T-1 3/4, 5mm | Siemens | LA5436-TOE7950 vs LA5436-TOE7797 |
LA5436-TOE7508 | Single Color LED, Amber, Colorless Clear, T-1 3/4, 5mm | Siemens | LA5436-TOE7950 vs LA5436-TOE7508 |
LA5436-TOE9117 | Single Color LED, Amber, Colorless Clear, T-1 3/4, 5mm | Siemens | LA5436-TOE7950 vs LA5436-TOE9117 |