Part Details for LA5003M by SANYO Electric Co Ltd
Overview of LA5003M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for LA5003M
LA5003M CAD Models
LA5003M Part Data Attributes
|
LA5003M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA5003M
SANYO Electric Co Ltd
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, BIPolar, PDSO8, 0.225 INCH, MFP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.2 V | |
Output Voltage1-Min | 2.8 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 6.7% | |
Width | 4.4 mm |
Alternate Parts for LA5003M
This table gives cross-reference parts and alternative options found for LA5003M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5003M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1707ARDZ-3.0-R7 | 1 A, Low Dropout, CMOS Linear Regulator with Tracking | Analog Devices Inc | LA5003M vs ADP1707ARDZ-3.0-R7 |
LM2936BM-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | LA5003M vs LM2936BM-3.0/NOPB |