There are no models available for this part yet.
Overview of LA5-50V183MS56# by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for LA5-50V183MS56# by ELNA America Inc
Part Data Attributes for LA5-50V183MS56# by ELNA America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
18000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18 mΩ
|
Length
|
45 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
7300 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LA5-50V183MS56#
This table gives cross-reference parts and alternative options found for LA5-50V183MS56#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5-50V183MS56#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX183M050A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LA5-50V183MS56# vs 380LX183M050A452 |
NRLR183M50V35X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LA5-50V183MS56# vs NRLR183M50V35X45SF |
50USC18000MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LA5-50V183MS56# vs 50USC18000MSN35X45 |
HJ1H189M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LA5-50V183MS56# vs HJ1H189M35045HA |
50USC18000MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LA5-50V183MS56# vs 50USC18000MOOESN35X45 |
LS-183M1H--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, | Surge Components Inc | LA5-50V183MS56# vs LS-183M1H--A3545S |
50USG18000MEFCSN35X45 | CAP ALUM 18000UF 20% 50V SNAP-IN | Rubycon Corporation | LA5-50V183MS56# vs 50USG18000MEFCSN35X45 |
380LX183M050A452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | LA5-50V183MS56# vs 380LX183M050A452A |
ECOS1HP183EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LA5-50V183MS56# vs ECOS1HP183EA |