Part Details for LA4475 by SANYO Electric Co Ltd
Overview of LA4475 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LA4475
LA4475 CAD Models
LA4475 Part Data Attributes
|
LA4475
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA4475
SANYO Electric Co Ltd
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PZFM14, SIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | ZIP, ZIP14,.06,.09,70 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T14 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP14,.06,.09,70 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LA4475
This table gives cross-reference parts and alternative options found for LA4475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA4475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA4728 | Audio Amplifier, 35W, 2 Channel(s), 1 Func, Bipolar, PZFM14, SIP-14 | SANYO Electric Co Ltd | LA4475 vs LA4728 |
LA4497 | Audio Amplifier, 20W, 1 Channel(s), 1 Func, PZFM14, SIP-14 | SANYO Electric Co Ltd | LA4475 vs LA4497 |
LA4495 | Audio Amplifier, 20W, 1 Channel(s), 1 Func, PZFM14 | SANYO Electric Co Ltd | LA4475 vs LA4495 |