LA3366-QE7506
Siemens
Description: Single Color LED, Amber, Orange Diffused, T-1, 3mm

Overview of LA3366-QE7506 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LA3366-QE7506 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA3366-QE7506 by Siemens

LA3366-QE7506
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED ORANGE
Luminous Intensity-Nom
94 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.6 mm
Packing Method
TR
Peak Wavelength
622 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
70 deg
Want to compare parts?
  1. LA3366-QE7506
    Siemens
    Single Color LED, Amber, Orange Diffused, T-1, 3mm
    VS

Alternate Parts for LA3366-QE7506

This table gives cross-reference parts and alternative options found for LA3366-QE7506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA3366-QE7506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LA3366-QE7501 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7501
LA3366-QE7507 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7507
LA3366-QE7950 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7950
LA3366-QE9049 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE9049
LA3366-QE7500 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7500
LA3366-QE7508 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7508
LA3366-QE9117 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE9117
Part Number Description Manufacturer Compare
LA3366-QE7781 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7781
LA3366-QE9117 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE9117
LA3366-QE7950 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7950
LA3366-QE7508 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7508
LA3366-QE9049 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE9049
LA3366-QE7501 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7501
LA3366-QE7507 Single Color LED, Amber, Orange Diffused, T-1, 3mm Siemens LA3366-QE7506 vs LA3366-QE7507

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA3366-QE7506 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA3366-QE7506 by Siemens

  • Please alert me when LA3366-QE7506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA3366-QE7506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA3366-QE7506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA3366-QE7506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA3366-QE7506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA3366-QE7506 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: