Part Details for LA3366-QE7501 by Siemens
Overview of LA3366-QE7501 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LA3366-QE7501
LA3366-QE7501 CAD Models
LA3366-QE7501 Part Data Attributes
|
LA3366-QE7501
Siemens
Buy Now
Datasheet
|
Compare Parts:
LA3366-QE7501
Siemens
Single Color LED, Amber, Orange Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 94 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 622 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for LA3366-QE7501
This table gives cross-reference parts and alternative options found for LA3366-QE7501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA3366-QE7501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA3366-QE7507 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE7507 |
LA3366-QE7950 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE7950 |
LA3366-QE9049 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE9049 |
LA3366-QE7506 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE7506 |
LA3366-QE7500 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE7500 |
LA3366-QE7508 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE7508 |
LA3366-QE9117 | Single Color LED, Amber, Orange Diffused, T-1, 3mm | Siemens | LA3366-QE7501 vs LA3366-QE9117 |