Part Details for LA15QS1500-128 by Littelfuse Inc
Overview of LA15QS1500-128 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA15QS1500-128
LA15QS1500-128 CAD Models
LA15QS1500-128 Part Data Attributes
|
LA15QS1500-128
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA15QS1500-128
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1500A, 150VAC, 150VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 100000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 41.4 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1200 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1500 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |