Part Details for LA130URD73LI0350 by Littelfuse Inc
Overview of LA130URD73LI0350 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA130URD73LI0350
LA130URD73LI0350 CAD Models
LA130URD73LI0350 Part Data Attributes
|
LA130URD73LI0350
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA130URD73LI0350
Littelfuse Inc
Electric Fuse, Very Fast Blow, 350A, 1300VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 74.5 mm | |
Body Height | 72.5 mm | |
Body Length or Diameter | 74.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 1300 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA130URD73LI0350
This table gives cross-reference parts and alternative options found for LA130URD73LI0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA130URD73LI0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A130URD72TTI0350 | Electric Fuse, Very Fast Blow, 350A, 1300VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | LA130URD73LI0350 vs A130URD72TTI0350 |
LA130URD71LLI0350 | Electric Fuse, Very Fast Blow, 350A, 1300VAC, 100000A (IR), Inline/holder, | Littelfuse Inc | LA130URD73LI0350 vs LA130URD71LLI0350 |
LA130URD73TTI0350 | Electric Fuse, Very Fast Blow, 350A, 1300VAC, 100000A (IR), Inline/holder, | Littelfuse Inc | LA130URD73LI0350 vs LA130URD73TTI0350 |
PC73UD13C350PP4 | Electric Fuse, 350A, 1300VAC, 100000A (IR), Inline/holder | Mersen Electrical Power | LA130URD73LI0350 vs PC73UD13C350PP4 |
A130URD72LI0350 | Electric Fuse, Very Fast Blow, 350A, 1300VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | LA130URD73LI0350 vs A130URD72LI0350 |