Part Details for LA125-P by LEM Holdings SSA
Overview of LA125-P by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LA125-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:4-6 Weeks | 420 STOCK,5783 Available |
|
$19.2800 / $38.5700 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT 125A HALL EFFECT,CLOSED LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
$55.2000 / $59.1500 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 125A HALL EFFECT,CLOSED LOOP | 48 |
|
$41.4215 / $44.3210 | Buy Now |
Part Details for LA125-P
LA125-P CAD Models
LA125-P Part Data Attributes
|
LA125-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LA125-P
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Body Breadth | 21.4 mm | |
Body Height | 33.2 mm | |
Body Length or Diameter | 48.4 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Resistance | 40 Ω | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |