Part Details for LA10M50TR524X7 by IBS Electronics Inc
Overview of LA10M50TR524X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA10M50TR524X7
LA10M50TR524X7 CAD Models
LA10M50TR524X7 Part Data Attributes
|
LA10M50TR524X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LA10M50TR524X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | LA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LA10M50TR524X7
This table gives cross-reference parts and alternative options found for LA10M50TR524X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA10M50TR524X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM10M50CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs UTLM10M50CF24X7 |
UTNP10M50CF14X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs UTNP10M50CF14X7 |
LL10M50CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs LL10M50CF14X7 |
UTNP10M50TR14X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs UTNP10M50TR14X7 |
UTNP10M50TR634X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs UTNP10M50TR634X7 |
TSR1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Taicon Corporation | LA10M50TR524X7 vs TSR1H100M |
UTLML10M50TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs UTLML10M50TR524X7 |
LA10M50TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs LA10M50TB4X7 |
LA10M50TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs LA10M50TB24X7 |
UTNP10M50CF34X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | LA10M50TR524X7 vs UTNP10M50CF34X7 |