Part Details for LA100M50TR18X9 by IBS Electronics Inc
Overview of LA100M50TR18X9 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA100M50TR18X9
LA100M50TR18X9 CAD Models
LA100M50TR18X9 Part Data Attributes
|
LA100M50TR18X9
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LA100M50TR18X9
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Manufacturer Series | LA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for LA100M50TR18X9
This table gives cross-reference parts and alternative options found for LA100M50TR18X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA100M50TR18X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLML100M50TB18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | LA100M50TR18X9 vs UTLML100M50TB18X9 |
LL100M50CF18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | LA100M50TR18X9 vs LL100M50CF18X9 |
50WA100MEFC8X9 | CAP ALUM 100UF 20% 50V RADIAL | Rubycon Corporation | LA100M50TR18X9 vs 50WA100MEFC8X9 |
UTLM100M50TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | LA100M50TR18X9 vs UTLM100M50TR268X9 |
SEA101M1HSA0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | LA100M50TR18X9 vs SEA101M1HSA0809 |
50WA100MEFCT78X9 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Rubycon Corporation | LA100M50TR18X9 vs 50WA100MEFCT78X9 |
LA100M50CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | LA100M50TR18X9 vs LA100M50CF38X9 |
SEA101M1HFC0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | LA100M50TR18X9 vs SEA101M1HFC0809 |
LA100M50TB18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | LA100M50TR18X9 vs LA100M50TB18X9 |
LA100M50TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | LA100M50TR18X9 vs LA100M50TR268X9 |