LA-501MD/NP
ROHM Semiconductor
Description: Smart/Normal 7 Seg Numeric LED Display, Green, 13mm

Overview of LA-501MD/NP by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DAC60501MDQFT Texas Instruments True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125
TPS71501MDCKREP Texas Instruments Enhanced Product 50 mA, 24 V, 3.2 uA Supply Current, Low Dropout, Linear Regulator 5-SC70 -55 to 125
DAC60501MDGST Texas Instruments True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125

CAD Models for LA-501MD/NP by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA-501MD/NP by ROHM Semiconductor

LA-501MD/NP
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
13 mm
Number of Functions
1
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. LA-501MD/NP
    ROHM Semiconductor
    Smart/Normal 7 Seg Numeric LED Display, Green, 13mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA-501MD/NP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA-501MD/NP by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LA-501MD/NP would you like to use for your alert(s)?
  • Please alert me when LA-501MD/NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA-501MD/NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA-501MD/NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA-501MD/NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA-501MD/NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA-501MD/NP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: