Part Details for LA-401VP by ROHM Semiconductor
Overview of LA-401VP by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA-401VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ |
Part Details for LA-401VP
LA-401VP CAD Models
LA-401VP Part Data Attributes
|
LA-401VP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-401VP
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LA-401VP
This table gives cross-reference parts and alternative options found for LA-401VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-401VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA-501VP | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.5mm | ROHM Semiconductor | LA-401VP vs LA-501VP |
MAN6780 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | LA-401VP vs MAN6780 |
MAN6780 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN | Quality Technologies Corp | LA-401VP vs MAN6780 |
HDSP-5303 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, DIP-10 | Hewlett Packard Co | LA-401VP vs HDSP-5303 |