-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless/Sensorless 3-phase motor pre-driver for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8120
|
Newark | Motor Control |Stmicroelectronics L99ASC03TR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L99ASC03TR-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 48TQFP Min Qty: 2400 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9257 | Buy Now |
DISTI #
L99ASC03TR
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 6V to 28V 48-Pin TQFP EP T/R - Tape and Reel (Alt: L99ASC03TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.7007 / $2.8532 | Buy Now |
DISTI #
511-L99ASC03TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless/Sensorless 3-phase Mtr Pre-Dvr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 28 Weeks | 0 |
|
$2.8000 | Buy Now |
DISTI #
L99ASC03TR
|
Avnet Silica | 3-Phase Brushless DC Motor Driver 6V to 28V 48-Pin TQFP EP T/R (Alt: L99ASC03TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
L99ASC03TR
|
EBV Elektronik | 3-Phase Brushless DC Motor Driver 6V to 28V 48-Pin TQFP EP T/R (Alt: L99ASC03TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99ASC03TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99ASC03TR
STMicroelectronics
Brushless/Sensorless 3-phase motor pre-driver for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |