Part Details for L962 by Anderson Power Products
Overview of L962 by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L962
L962 CAD Models
L962 Part Data Attributes
|
L962
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
L962
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Male, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for L962
This table gives cross-reference parts and alternative options found for L962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66480-015 | Rectangular Power Connector, 2 Contact(s), Male, Plug | DuPont | L962 vs 66480-015 |
176282-6 | AMP UNIVERSAL POWER CAP 2P | TE Connectivity | L962 vs 176282-6 |
43680-2002 | Rectangular Power Connector, 2 Contact(s), Male, Plug, | Molex | L962 vs 43680-2002 |
176282-1 | AMP UNIVERSAL POWER CAP 2P | TE Connectivity | L962 vs 176282-1 |
35150-0214 | Rectangular Power Connector, 2 Contact(s), Male, Plug, | Molex | L962 vs 35150-0214 |