There are no models available for this part yet.
Overview of L934DB/2YD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L934DB/2YD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000998716
|
Sager | LED Circuit Board Indicators | 0 |
|
Buy Now |
CAD Models for L934DB/2YD by Kingbright
Part Data Attributes for L934DB/2YD by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
YELLOW
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
15.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
9.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for L934DB/2YD
This table gives cross-reference parts and alternative options found for L934DB/2YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934DB/2YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934DB/2ID | Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | L934DB/2YD vs L-934DB/2ID |
L-934DB/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm, | Kingbright | L934DB/2YD vs L-934DB/2GD |
L-934DB/2YD | Single Color LED Array, Yellow, Diffused, T-1, 3mm, | Kingbright | L934DB/2YD vs L-934DB/2YD |
L934DB/2ID | T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3 mm | Kingbright | L934DB/2YD vs L934DB/2ID |
L934DB/2SRD | T-1 SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 3 mm | Kingbright | L934DB/2YD vs L934DB/2SRD |