Part Details for L934CB/GD by Kingbright
Overview of L934CB/GD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for L934CB/GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L934CB/GD
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED R/A DISC BY MFG 7/05 RoHS: Not Compliant | 0 |
|
$0.1260 / $0.4500 | Order Now |
DISTI #
000000000000998709
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED R/A DISC BY MFG 7/05 | 0 |
|
Buy Now |
Part Details for L934CB/GD
L934CB/GD CAD Models
L934CB/GD Part Data Attributes
|
L934CB/GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934CB/GD
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934CB/GD
This table gives cross-reference parts and alternative options found for L934CB/GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934CB/GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-93A8CB/1GD | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L934CB/GD vs L-93A8CB/1GD |
L34GDTNR254 | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L934CB/GD vs L34GDTNR254 |
L-934GD-TNR2.54 | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L934CB/GD vs L-934GD-TNR2.54 |
L-934ZH/1GD | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L934CB/GD vs L-934ZH/1GD |
L934RS/GD | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L934CB/GD vs L934RS/GD |
W934GD | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L934CB/GD vs W934GD |