There are no models available for this part yet.
Overview of L8C203KM50 by LOGIC Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for L8C203KM50 by LOGIC Devices Inc
Part Data Attributes for L8C203KM50 by LOGIC Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LOGIC DEVICES INC
|
Part Package Code
|
QFJ
|
Package Description
|
QCCN,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
50 ns
|
Additional Feature
|
RETRANSMIT
|
Cycle Time
|
65 ns
|
JESD-30 Code
|
R-CQCC-N32
|
Length
|
14 mm
|
Memory Density
|
18432 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.048 mm
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for L8C203KM50
This table gives cross-reference parts and alternative options found for L8C203KM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C203KM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866903ZA | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Cypress Semiconductor | L8C203KM50 vs 5962-8866903ZA |
5962-8866903ZX | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Cypress Semiconductor | L8C203KM50 vs 5962-8866903ZX |
SM4J-67203L-50/883 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Matra MHS | L8C203KM50 vs SM4J-67203L-50/883 |
MM4J-67203L-50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Matra MHS | L8C203KM50 vs MM4J-67203L-50 |
5962-8956704ZC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, | Temic Semiconductors | L8C203KM50 vs 5962-8956704ZC |
5962-8866903ZX | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | AMD | L8C203KM50 vs 5962-8866903ZX |
5962-8866903ZX | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | L8C203KM50 vs 5962-8866903ZX |
5962-8866903ZC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Matra MHS | L8C203KM50 vs 5962-8866903ZC |
5962-8866903ZX | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | L8C203KM50 vs 5962-8866903ZX |
5962-8866903ZXX | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, | Cypress Semiconductor | L8C203KM50 vs 5962-8866903ZXX |