Part Details for L8200G-P16-R by Unisonic Technologies Co Ltd
Overview of L8200G-P16-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8411IPFBT | Texas Instruments | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 | |
ADS8411IBPFBT | Texas Instruments | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 | |
ADS8411IBPFBR | Texas Instruments | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 |
Part Details for L8200G-P16-R
L8200G-P16-R CAD Models
L8200G-P16-R Part Data Attributes
|
L8200G-P16-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L8200G-P16-R
Unisonic Technologies Co Ltd
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |