L819SURKSGW
Kingbright
Description: Dual Color LED, Hyper Red/super Bright Green, Diffused White, T-4, 10mm,

Overview of L819SURKSGW by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for L819SURKSGW by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L819SURKSGW by Kingbright

L819SURKSGW
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
HYPER RED/SUPER BRIGHT GREEN
Color@Wavelength
Green/Red
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
150.0/10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
13.5 mm
Packing Method
BULK
Peak Wavelength
650/565 nm
Shape
ROUND
Size
10 mm
Surface Mount
NO
T-code
T-4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. L819SURKSGW
    Kingbright
    Dual Color LED, Hyper Red/super Bright Green, Diffused White, T-4, 10mm,
    VS

Alternate Parts for L819SURKSGW

This table gives cross-reference parts and alternative options found for L819SURKSGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L819SURKSGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L819IID T-4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 10 mm, ROHS COMPLIANT PACKAGE-3 Kingbright L819SURKSGW vs L819IID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L819SURKSGW by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L819SURKSGW by Kingbright

Select Manufacturer
Which Manufacturer of L819SURKSGW would you like to use for your alert(s)?
  • Please alert me when L819SURKSGW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L819SURKSGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L819SURKSGW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L819SURKSGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L819SURKSGW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L819SURKSGW by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: