Part Details for L8112-2CK by GTE Microcircuits
Overview of L8112-2CK by GTE Microcircuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8112ACCZ-R7 | Analog Devices | 0.01 to 30 GHz Amplifier | |
ADL8112-EVALZ | Analog Devices | ADL8112 Evaluation Board | |
ADL8112ACCZ | Analog Devices | 0.01 to 30 GHz Amplifier |
Part Details for L8112-2CK
L8112-2CK CAD Models
L8112-2CK Part Data Attributes
|
L8112-2CK
GTE Microcircuits
Buy Now
Datasheet
|
Compare Parts:
L8112-2CK
GTE Microcircuits
Standard SRAM, 1KX8, 200ns, MOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GTE MICROCIRCUITS | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |