Part Details for L8050QLT1G by LRC Leshan Radio Co Ltd
Overview of L8050QLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L8050QLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L8050QLT1G
|
Avnet Asia | Trans GP BJT NPN 25V 0.8A 3-Pin SOT-23 T/R (Alt: L8050QLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
RFQ | |
|
Win Source Electronics | General Purpose Transistors NPN Silicon | 489000 |
|
$0.0050 / $0.0070 | Buy Now |
Part Details for L8050QLT1G
L8050QLT1G CAD Models
L8050QLT1G Part Data Attributes
|
L8050QLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L8050QLT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.8A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for L8050QLT1G
This table gives cross-reference parts and alternative options found for L8050QLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8050QLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8050PLT1G | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | LRC Leshan Radio Co Ltd | L8050QLT1G vs L8050PLT1G |
KSC3265YS62Z | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | L8050QLT1G vs KSC3265YS62Z |
KSC3265YMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | L8050QLT1G vs KSC3265YMTF |
KSC3265Y | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | L8050QLT1G vs KSC3265Y |
L8050PLT3G | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | LRC Leshan Radio Co Ltd | L8050QLT1G vs L8050PLT3G |
KSC3265Y | Small Signal Bipolar Transistor | onsemi | L8050QLT1G vs KSC3265Y |
KSC3265YMTF_NL | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | L8050QLT1G vs KSC3265YMTF_NL |
KSC3265-Y | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | L8050QLT1G vs KSC3265-Y |
KSC3265D87Z | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | L8050QLT1G vs KSC3265D87Z |
L8050RLT1 | Small Signal Bipolar Transistor, 0.8A I(C), NPN | LRC Leshan Radio Co Ltd | L8050QLT1G vs L8050RLT1 |