Part Details for L7CL185PC10 by LOGIC Devices Inc
Overview of L7CL185PC10 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for L7CL185PC10
L7CL185PC10 CAD Models
L7CL185PC10 Part Data Attributes:
|
L7CL185PC10
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7CL185PC10
LOGIC Devices Inc
Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.052 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7CL185PC10
This table gives cross-reference parts and alternative options found for L7CL185PC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7CL185PC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164L-10PILF | Standard SRAM | Force Technologies Ltd | L7CL185PC10 vs FT6164L-10PILF |
FT6264-10PI | Standard SRAM, | Force Technologies Ltd | L7CL185PC10 vs FT6264-10PI |
CY7C161-10PC | Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | L7CL185PC10 vs CY7C161-10PC |
L7C161DC10 | Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | L7CL185PC10 vs L7C161DC10 |
L7C161DME10 | Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | L7CL185PC10 vs L7C161DME10 |
MT5C6406-10L | Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | L7CL185PC10 vs MT5C6406-10L |
FT6264L-10PC | Standard SRAM | Force Technologies Ltd | L7CL185PC10 vs FT6264L-10PC |
FT6264L-10PILF | Standard SRAM | Force Technologies Ltd | L7CL185PC10 vs FT6264L-10PILF |
MT5C6407-10LAT | Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | L7CL185PC10 vs MT5C6407-10LAT |
FT6164L-10PCLF | Standard SRAM | Force Technologies Ltd | L7CL185PC10 vs FT6164L-10PCLF |