Part Details for L7C199TMB35 by LOGIC Devices Inc
Overview of L7C199TMB35 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for L7C199TMB35
L7C199TMB35 CAD Models
L7C199TMB35 Part Data Attributes
|
L7C199TMB35
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C199TMB35
LOGIC Devices Inc
Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; LOW POWER OPERATION; BATTERY BACKUP OPERATION | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C199TMB35
This table gives cross-reference parts and alternative options found for L7C199TMB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C199TMB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855205YX | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, QCC-32 | Electronic Designs Inc | L7C199TMB35 vs 5962-8855205YX |
5962-8866205YX | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | L7C199TMB35 vs 5962-8866205YX |
EDI8833C35LB | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, | Electronic Designs Inc | L7C199TMB35 vs EDI8833C35LB |
5962-8855205YA | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | L7C199TMB35 vs 5962-8855205YA |
MSM832WLM-35 | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | L7C199TMB35 vs MSM832WLM-35 |
5962-8866205YC | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | L7C199TMB35 vs 5962-8866205YC |
IDT71256L35L32B8 | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | L7C199TMB35 vs IDT71256L35L32B8 |
CY7C198-35LMB | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | L7C199TMB35 vs CY7C198-35LMB |
IDT71256S35L32B | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | L7C199TMB35 vs IDT71256S35L32B |
MT5C2568ECW-35/883C | Standard SRAM, | Micross Components | L7C199TMB35 vs MT5C2568ECW-35/883C |