Memory
L7C167KM20
LOGIC Devices Inc
Description: Standard SRAM, 16KX1, 20ns, CMOS, CQCC20, 0.290 X 0.425 INCH, CERAMIC, LCC-20

Overview of L7C167KM20 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L7C167KM20 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C167KM20 by LOGIC Devices Inc

L7C167KM20
LOGIC Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.3X.43
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
JESD-30 Code
R-CQCC-N20
JESD-609 Code
e0
Length
10.795 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.3X.43
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.0001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.366 mm
Want to compare parts?
  1. L7C167KM20
    LOGIC Devices Inc
    Standard SRAM, 16KX1, 20ns, CMOS, CQCC20, 0.290 X 0.425 INCH, CERAMIC, LCC-20
    VS

Alternate Parts for L7C167KM20

This table gives cross-reference parts and alternative options found for L7C167KM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C167KM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc L7C167KM20 vs 6167LA15D
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation L7C167KM20 vs TD2114AL-4
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD L7C167KM20 vs AM100470ADCB
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS L7C167KM20 vs HM4-65262B/883:RD
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS L7C167KM20 vs HM3-65767BM-5:D
HM4-65767BNDB:RD Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS L7C167KM20 vs HM4-65767BNDB:RD
AM2148-45LE Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD L7C167KM20 vs AM2148-45LE
CMM5104D/SAMPLE Standard SRAM, 4KX1, 200ns, CMOS, CDIP18 Harris Semiconductor L7C167KM20 vs CMM5104D/SAMPLE
CY7C167A-25VCT Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor L7C167KM20 vs CY7C167A-25VCT
HM4-65767BMDB:D Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 Matra MHS L7C167KM20 vs HM4-65767BMDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C167KM20 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C167KM20 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C167KM20 would you like to use for your alert(s)?
  • Please alert me when L7C167KM20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C167KM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C167KM20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C167KM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C167KM20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C167KM20 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: