Part Details for L7C164CME35 by LOGIC Devices Inc
Overview of L7C164CME35 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for L7C164CME35
L7C164CME35 CAD Models
L7C164CME35 Part Data Attributes:
|
L7C164CME35
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C164CME35
LOGIC Devices Inc
Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.178 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C164CME35
This table gives cross-reference parts and alternative options found for L7C164CME35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C164CME35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM365788K-9:D | Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 | Atmel Corporation | L7C164CME35 vs HM365788K-9:D |
IDT7188S30P | Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | L7C164CME35 vs IDT7188S30P |
HM1-65788K-6:D | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | L7C164CME35 vs HM1-65788K-6:D |
IMS1625S-25 | 16KX4 STANDARD SRAM, 25ns, CDIP22, DIP-22 | STMicroelectronics | L7C164CME35 vs IMS1625S-25 |
HM3-65688AB-9 | Standard SRAM, 16KX4, 45ns, CMOS, PDIP22 | Matra MHS | L7C164CME35 vs HM3-65688AB-9 |
HM3-65788F-9:D | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | L7C164CME35 vs HM3-65788F-9:D |
MCM6288CP12 | 16KX4 STANDARD SRAM, 12ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | L7C164CME35 vs MCM6288CP12 |
DPS7M464-45M | SRAM Module, 16KX4, 45ns, CMOS | Twilight Technology Inc | L7C164CME35 vs DPS7M464-45M |
HM3-65788H-5 | Standard SRAM, 16KX4, 25ns, CMOS, PDIP22 | Matra MHS | L7C164CME35 vs HM3-65788H-5 |
IMS1625S-20M | 16KX4 STANDARD SRAM, 20ns, CDIP22, DIP-22 | STMicroelectronics | L7C164CME35 vs IMS1625S-20M |