Part Details for L7C109WC17L by LOGIC Devices Inc
Overview of L7C109WC17L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C109WC17L
L7C109WC17L CAD Models
L7C109WC17L Part Data Attributes
|
L7C109WC17L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109WC17L
LOGIC Devices Inc
Standard SRAM, 128KX8, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for L7C109WC17L
This table gives cross-reference parts and alternative options found for L7C109WC17L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109WC17L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024LA17SOTR | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109WC17L vs PDM41024LA17SOTR |
PDM41024SA17SOTR | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109WC17L vs PDM41024SA17SOTR |
KM681002AJ-17 | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | L7C109WC17L vs KM681002AJ-17 |
KM681001AJ-17 | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | L7C109WC17L vs KM681001AJ-17 |
L7C109WC17 | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | L7C109WC17L vs L7C109WC17 |
IDT71024S17Y8 | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Integrated Device Technology Inc | L7C109WC17L vs IDT71024S17Y8 |
L7C109WI17 | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | L7C109WC17L vs L7C109WI17 |
PDM41024SA17SOITR | Standard SRAM, 128KX8, 17ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109WC17L vs PDM41024SA17SOITR |